You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PoE Splitter - 

TL-POE10R

TL-POE10R - PoE Splitter
TL-POE10R - PoE Splitter
TL-POE10R - PoE Splitter
TL-POE10R - PoE Splitter
TL-POE10R - PoE Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-POE10R
Order Code:
CS23514
Also Known As:
GTIN UPC EAN: 6935364030490
Technical Datasheet:
TL-POE10R   Datasheet
See all Technical Docs

Product Overview

  • Install non-PoE devices in remote locations
  • Ideal for installing wireless access points or IP cameras where there are no power lines or sockets
  • Cost saving design requires no power cabling for Ethernet network devices
  • Plug and play installation, no configuration required
  • Supports maximum cable run up to 100m (Cat5/5e)
  • Complies with IEEE 802.3af standard
  • Adjustable DC output with slide switch (5, 9 or 12V)
  • Short circuit protection and auto disconnect for over voltage, under voltage or over current
  • Gigabit Ethernet ports for transferring large files
  • Connections: 1x RJ45 LAN, 1x PoE RJ45
  • Dimensions (HxWxD): 24x81x54mm

Contents

Contents: PoE splitter, power cable, Ethernet cable and user guide

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 6935364030490

76 In stock Need more?

???PF_PDP_RSP_SUP???

£7.48 ( £8.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.48 (£8.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --