You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Fast Ethernet Desktop Switch with PoE -
TL-SF1005LP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SF1005LP
- Order Code:
- CS33999
- Product Range
- TP-Link SF100xLP Desktop Switches
- Also Known As:
- GTIN UPC EAN: 6935364052799
- Technical Datasheet:
- TL-SF1005LP Datasheet
Product Range Selector (TP-Link SF100xLP Desktop Switches)
See all from this product rangeProduct Overview
- 4 LAN ports support 802.3af PoE with a power budget of 41W (15.4W per port)
- 250m Power/data range with Extend Mode at 10Mb/s per port, ideal for IP camera deployment
- Priority Mode ensures service quality for business critical connected devices on ports 1 & 2
- 1Gb/s Switching capacity and 2K MAC address table
- Plug and play setup, no configuration required
- Durable metal casing with fanless design
- Dimensions (HxWxD): 25x100x98mm
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged PoE Fast Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- TP-Link SF100xLP Desktop Switches
Technical Documents (1)
Also Known As
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.85 (£33.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.