You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Fast Ethernet Desktop Switch with 4 Port PoE -
TL-SF1005P
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SF1005P
- Order Code:
- CS31391
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364083205
- Technical Datasheet:
- TL-SF1005P Datasheet
Product Overview
- Provides 4 PoE ports with up to 15.4W per port
- Total PoE budget up to 58W for all ports
- Priority function if system power is overloaded
- Plug and play, no configuration required
- Fanless design for silent operation
- Dimensions (HxWxD): 25x100x98mm
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Fast Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.20 (£33.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.