You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Gigabit Desktop / Rack Mount Switch with PoE+ -
TL-SG1008MP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1008MP
- Order Code:
- CS32666
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364085254
- Technical Datasheet:
- TL-SG1008MP Datasheet
Product Overview
- 8 Gigabit ports with 16Gb/s switching capacity
- All 8 ports support PoE+ standard with a power budget of 126W (30W per port)
- 16KB Jumbo Frames and IEEE802.3x flow control
- 802.1p & DSCP Quality of Service (QoS) to ensure smooth traffic
- IGMP Snooping to optimise multicast applications
- Auto MDI/MDIX and Auto-negotiation automatically adjusts for compatibility
- Plug and play installation, no configuration required
- Power and status LED indicators
- Suitable for desktop or rack mounted use
- Dimensions (HxWxD): 44x294x180mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Unmanaged PoE Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.92 (£106.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.