You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Gigabit Desktop / Rack Mount Switch -
TL-SG1024
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1024
- Order Code:
- CS27573
- Product Range
- TP-Link Desktop / Rackmount Switch
- Also Known As:
- GTIN UPC EAN: 6935364020101
- Technical Datasheet:
- TL-SG1024 Datasheet
Product Range Selector (TP-Link Desktop / Rackmount Switch)
See all from this product rangeProduct Overview
- Expand network capacity with much less power
- Upgrade your network to Gigabit transfer speeds
- Energy efficient design allows for greatly reduced power consumption
- Hassle free plug and play installation
- Non-blocking switching architecture
- Auto MDI/MDI-X and auto negotiation on all ports
- 802.3x Flow control alleviates traffic congestion
- Auto learning/aging of MAC addresses
- Fanless design for silent operation
- Comprehensive status LED indicators
- Slimline design for desktop or rack mounting
- Supports Win XP/Vista/7/8, Linux and Mac OS
Contents
Switch, UK mains lead, rackmount kit and user guide
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 24
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- TP-Link Desktop / Rackmount Switch
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.86 (£95.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.