You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-Port Gigabit Easy Smart Switch -
TL-SG1024DE
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1024DE
- Order Code:
- CS25482
- Also Known As:
- GTIN UPC EAN: 6935364021252
- Technical Datasheet:
- TL-SG1024DE Datasheet
Product Overview
- Supports up to 32 VLANs simultaneously
- 24 Gigabit RJ45 ports with auto MDI/MDI-X
- Enhanced security with Storm Control
- IGMP Snooping (v1/2) supports 128 groups
- Advanced port and tag based QoS
- Dynamic LEDs provide real-time status
- 13" Rack mount steel case (1U height)
- Dimensions (HxWxD): 44x284x180mm
- Limited lifetime warranty
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 24
- :
- 1Gbps
- :
- VAC
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.42 (£107.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.