You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Port 2.5GbE Desktop Switch with PoE++ - 

TL-SG105PP-M2

TL-SG105PP-M2 - 5 Port 2.5GbE Desktop Switch with PoE++
TL-SG105PP-M2 - 5 Port 2.5GbE Desktop Switch with PoE++
TL-SG105PP-M2 - 5 Port 2.5GbE Desktop Switch with PoE++

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SG105PP-M2
Order Code:
CS36593
Product Range
-
Also Known As:
GTIN UPC EAN: 4895252501148
Technical Datasheet:
TL-SG105PP-M2   Datasheet
See all Technical Docs

Product Overview

The TL-SG105PP-M2 is an unmanaged desktop switch with super fast 2.5GbE ports and four port PoE functionality. Easy to use, the switch automatically detects and supplies power to compliant PoE-powered devices and automatically negotiates network speeds according to the type of connected device. The switch also features intelligent power management to protect the system in the instance of power overload, preventing damage to your hardware.
  • 25Gb/s Switching capacity with 4K MAC address table
  • Four port PoE++ (IEEE 802.3af/at/bt) supporting up 60W per port
  • 123W Total PoE power budget for connected devices
  • Port priority system for connected devices protects against power overload
  • PoE Auto Recovery function automatically reboots non-responsive PoE-powered devices
  • Auto MDI/MDI-X & auto negotiation
  • 802.1p/DSCP QoS enables smooth, latency-sensitive traffic
  • Plug & play setup and installation, no configuration required
  • Compact fanless housing for silent operation
  • Dimensions (HxWxD): 26x209x126mm

Contents

Switch, AC adaptor and user guide

Product Information


:
5Ports

:
Commercial

:
Managed PoE 2.5 Gigabit Ethernet

:
Desktop

:
RJ45 x 5

:
10Mbps, 100Mbps, 1Gbps, 2.5Gbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895252501148

2 In stock Need more?

???PF_PDP_RSP_SUP???

£126.92 ( £152.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £126.92 (£152.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --