You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Gigabit Easy Smart Switch with PoE+ -
TL-SG108PE
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG108PE
- Order Code:
- CS34299
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364094751
- Technical Datasheet:
- TL-SG108PE Datasheet
Product Overview
- 4 Port 802.3af/at PoE+ support with port priority system and intelligent power management
- Provides a total PoE power budget of 64W, capable of supplying up to 30W per port
- Intuitive web based user interface and management system
- Supports network monitoring, traffic prioritisation and advanced QoS features
- IGMP Snooping for multicast optimisation
- Auto MDI/MDI-X & auto negotiation on all ports
- Compact housing design takes up minimal desktop space
- Dynamic LED arrangement for real-time status display
- Fanless design for silent operation
- Dimensions (HxWxD): 25x158x101mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.52 (£70.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.