You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Port Gigabit Desktop Network Switch -
TL-SG116
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG116
- Order Code:
- CS33820
- Product Range
- TP-Link SG Gigabit Desktop Switches
- Also Known As:
- GTIN UPC EAN: 6935364084332
- Technical Datasheet:
- TL-SG116 Datasheet
Product Range Selector (TP-Link SG Gigabit Desktop Switches)
See all from this product rangeProduct Overview
- Advanced QoS and IGMP snooping
- 32Gb/s Switching capacity with 4.1Mb buffer
- 8K MAC Address table
- Full auto MDI/MDI-X and auto negotiation support
- Reliable data transfer with IEEE 802.3x flow control
- Plug and play design for simple installation
- Power and status LED indicators
- Dimensions (HxWxD): 25x286x112mm
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 16
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- TP-Link SG Gigabit Desktop Switches
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.98 (£59.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.