You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Port Gigabit PoE+ Desktop Switch -
TL-SG116P
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG116P
- Order Code:
- CS36231
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252500318
- Technical Datasheet:
- TL-SG116P Datasheet
Product Overview
- Provides sixteen 10/100/1000 Gigabit RJ45 ports with PoE support
- 32Gb/s Switching capacity with 8K MAC address table
- IEEE802.3af/at PoE+ support provides up to 30W power per port, with 120W total power budget
- PoE Auto Recovery automatically reboots dropped and unresponsive PoE devices
- Port priority system guarantees the connection quality for ports 1-4, ideal for crucial and sensitive applications
- Long range PoE transmission distance up to 250m with Extend Mode, ideal for surveillance cameras
- Isolation mode provides one touch traffic separation for ports 1-7 & 8-14
- Simple plug and play installation
- Fanless design for silent operation
- Dimensions (HxWxD): 25x286x112mm
Footnotes
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Unmanaged PoE+ Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 16
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £136.82 (£164.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.