You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Port Gigabit Desktop Switch with PoE+ -
TL-SG1210P
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1210P
- Order Code:
- CS33447
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364052997
- Technical Datasheet:
- TL-SG1210P Datasheet
Product Overview
- 8 Gigabit LAN ports, dedicated uplink LAN port and Gigabit SFP slot
- All LAN ports support PoE+ standard with a power budget of 63W (30W per port)
- Provides 20Gb/s switching capacity
- IEEE802.3x flow control for reliable data transfers
- 802.1p & DSCP QoS ensure smooth traffic
- IGMP Snooping for optimised multicast applications
- Auto MDI/MDIX & Auto-negotiation ensures compatibility and maximum performance
- Slim profile enclosure with fanless operation
- Plug and play setup, no configuration required
- Dimensions (HxWxD): 26x209x126mm
Product Information
- :
- 10Ports
- :
- Commercial
- :
- Unmanaged PoE Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 9, SFP x 1
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.42 (£85.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.