You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JetStream 16 Port PoE+ Gigabit Easy Smart Switch with 2 SFP Slots -
TL-SG1218MPE
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1218MPE
- Order Code:
- CS33818
- Also Known As:
- GTIN UPC EAN: 6935364086930
- Technical Datasheet:
- TL-SG1218MPE Datasheet
Product Range Selector (TP-Link JetStream)
See all from this product rangeProduct Overview
- Equipped with 16x 802.3af/at PoE+ Gigabit LAN Ports and 2x Gigabit SFP slots
- Provides up to 30W PoE power budget per port, with 192W across all ports
- 36Gb/s Switching capacity with 4.1Mbit packet buffer
- Advanced features including 802.1Q VLAN, QoS and IGMP v1/v2/v3 Snooping
- L2 Software features include Link Aggregation and Loopback detection
- Auto MDI/MDIX & auto-negotiation intelligently adjust for compatibility
- Plug and play, no configuration required
- Intelligent PoE power management functions
- Dimensions (HxWxD): 44x440x180mm
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 16, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- TP-Link JetStream
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.82 (£198.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.