You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26 Port Gigabit Easy Smart Switch with 24-port PoE+ & 2 SFP Slots -
TL-SG1428PE
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1428PE
- Order Code:
- CS33849
- Also Known As:
- GTIN UPC EAN: 6935364072216
- Technical Datasheet:
- TL-SG1428PE Datasheet
Product Overview
- Equipped with 24x PoE Gigabit ports, 2x standalone Gigabit ports & 2x SFP slots
- 802.3af/at PoE+ support with up to 30W power per port, 250W total power budget
- System self healing & PoE auto-recovery to maintain stable operation of connected devices
- Enhanced QoS with 4 priority queues ensures a smooth, lag-free experience
- Supports up to 32 simultaneous VLANs
- IGMP Snooping for multicast optimisation
- Web based GUI and management utility with multiple features for network monitoring
- Intelligent power management to prevent power overload
- Rack mountable metal housing with dual fan cooling
- Dimensions (HxWxD): 44x440x220mm
Product Information
- :
- 26Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 26, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £174.48 (£209.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.