You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Port Fast Ethernet & 2 Port Gigabit Unmanaged PoE Switch -
TL-SL1218MP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SL1218MP
- Order Code:
- CS32578
- Also Known As:
- GTIN UPC EAN: 6935364099817
- Technical Datasheet:
- TL-SL1218MP Datasheet
Product Overview
- Provides 16 Fast Ethernet ports, 2 Gigabit ports and 2 combo Gigabit SFP slots
- 16 802.3af/at compliant PoE+ ports with a high PoE+ power budget; 30W per port or 192W for all PoE ports
- Ideal for surveillance systems; Extend Mode provides up to 250m data and power transmission
- Priority function for ports 1 to 8 guarantees the connection quality for sensitive applications
- Auto MDI/MDIX and Auto-negotiation for compatibility
- No complicated configuration or installation
- Dimensions (HxWxD): 44x440x180mm
Footnotes
Product Information
- :
- 18Ports
- :
- Commercial
- :
- Gigabit PoE Ethernet
- :
- Rack
- :
- RJ45 x 18, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.72 (£149.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.