You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Port Fast Ethernet PoE Rack Mount Switch with 2 Gigabit Ports & Combo SFP Slot - 

TL-SL1218P

TL-SL1218P - 16 Port Fast Ethernet PoE Rack Mount Switch with 2 Gigabit Ports & Combo SFP Slot
TL-SL1218P - 16 Port Fast Ethernet PoE Rack Mount Switch with 2 Gigabit Ports & Combo SFP Slot
TL-SL1218P - 16 Port Fast Ethernet PoE Rack Mount Switch with 2 Gigabit Ports & Combo SFP Slot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SL1218P
Order Code:
CS33848
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364052812
Technical Datasheet:
TL-SL1218P   Datasheet
See all Technical Docs

Product Overview

Preofessional switch designed to easily expand or upgrade an existing network. Provides a wide range of features including PoE+ support, 250m range with Extend mode, one-click priority & isolation settings and intuitive plug-and-play setup.
  • Equipped with 16 Fast Ethernet ports, 2 Gigabit RJ45 ports & a combo Gigabit SFP slot
  • 802.3af/at PoE+ support with up to 30W power per port, 150W total power budget
  • 7.2Gb/s Switching capacity with 8K MAC address table
  • 10KB Jumbo frame support
  • Extend mode increases PoE transmission range up to 250m, ideal for surveillance applications
  • Ensure quality of critical applications with priority mode for ports 1-8
  • One click traffic separation for ports 1-16 with Port Isolation feature
  • Intelligent power management to prevent power overload
  • Rack mountable metal housing with dual fan cooling
  • Plug and play setup & installation
  • Dimensions (HxWxD): 44x440x180mm

Footnotes

Note: Transmission speed for ports using Extend Mode is reduced to 10Mb/s

Product Information


:
18Ports

:
Commercial

:
Unmanaged Fast Ethernet

:
Desktop / Rack

:
RJ45 x 18, SFP x 1

:
10Mbps, 100Mbps, 1Gbps

:
VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364052812

2 In stock

Available until stock is exhausted

£122.74 ( £147.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £122.74 (£147.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --