You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Fast Ethernet & 2 Port Gigabit PoE+ Unmanaged Switch with 2 SFP Ports -
TL-SL1226P
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SL1226P
- Order Code:
- CS33661
- Also Known As:
- GTIN UPC EAN: 6935364089450
- Technical Datasheet:
- TL-SL1226P Datasheet
Product Overview
- Provides 24 Fast Ethernet RJ45 ports, 2 Gigabit network RJ45 ports and 2 combo Gigabit SFP slots
- 802.11 af/at PoE Support with a high power budget of 30W per port and total budget of 250W for powering devices
- Innovative Extend Mode provides PoE power and data to devices up to 250m away
- Priority Mode for ports 1-8 that guarantees the quality of important applications such as surveillance video
- Isolation Mode allows for one-click traffic separation for enhanced security and performance
- Auto-negotiation and auto MDI/MDIX
- Dimensions (HxWxD): 44x440x180mm
Product Information
- :
- 28Ports
- :
- Commercial
- :
- Unmanaged PoE+ Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 26, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £159.84 (£191.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.