You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Fast Ethernet PoE+ Switch with Dual Gigabit Ports & SFP Slot -
TL-SL1311MP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SL1311MP
- Order Code:
- CS34421
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364006266
- Technical Datasheet:
- TL-SL1311MP Datasheet
Product Overview
- Provides 8 Fast Ethernet PoE LAN ports, 2 Gigabit LAN ports and a Gigabit SFP slot
- Ports 1-8 support PoE+ standard with a power budget of 124W (up to 30W per port)
- Port priority system with intelligent power management prevents overloading the system
- 7.6Gb/s Switch capacity with 2k MAC address table
- Ideal for use in surveillance systems, Extend Mode provides up to 250m PoE range
- Isolation Mode allows one-click traffic separation for improved performance and higher security
- PoE Auto Recovery will autotaically reboot PoE devices that have stopped transmitting
- Slim profile enclosure with fanless operation
- Plug and play setup, no configuration required
- Dimensions (HxWxD): 26x209x126mm
Product Information
- :
- 10Ports
- :
- Commercial
- :
- Unmanaged PoE Fast Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 10, SFP x 1
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.98 (£75.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.