You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JetStream 24 Port PoE+ Fast Ethernet Smart Switch with 4 Gigabit Ports & 2 Combo SFP Slots -
TL-SL2428P
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SL2428P
- Order Code:
- CS33833
- Also Known As:
- GTIN UPC EAN: 6935364030629
- Technical Datasheet:
- TL-SL2428P Datasheet
Product Range Selector (TP-Link JetStream)
See all from this product rangeProduct Overview
- Equipped with 24 Fast Ethernet and 4 Gigabit RJ45 ports as well as 2 Combo Gigabit SFP slots
- 802.3at/af PoE+ support with 250W total power budget
- Advanced security features with 802.1X, Storm Control and IP/Port/MAC access control
- Wide range of L2 features such as IGMP Snooping, 802.1Q VLAN & Link Aggregation
- Effective management options with web based GUI, industry standard Command Line Interface (CLI) and SNMP (v1/2/3)
- RMON (Remote Network Monitoring) support provides valuable information
- Comprehensive QoS features for administrators to designate traffic priority
- Full support for IPv6 networks to ensure smooth migration without requiring new hardware
- Dual Firmware Image and Dual Configuration features improve network reliability
- Dimensions (HxWxD): 44x440x180mm
Product Information
- :
- 28Ports
- :
- Commercial
- :
- Managed Fast Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 28, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- TP-Link JetStream
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £172.79 (£207.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.