You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300Mb/s Universal WiFi Range Extender -
TL-WA850RE
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-WA850RE
- Order Code:
- CS24793
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364070397
- Technical Datasheet:
- TL-WA850RE Datasheet
Product Overview
- Improve the strength of existing wireless networks
- Extends wireless coverage to eliminate 'dead zones'
- Provides wireless connectivity for Ethernet devices
- Convenient plug and play wall-mounted design
- Range Extender button to instantly expand coverage
- Up to 300Mb/s data transfer rates
- Fully compatible with 802.11b/g/n products
- Supports domain login functionality
- 64/1287/152-bit WEP and WPA/WPA2-PSK wireless security encryption
- One 10/100 Ethernet port (RJ45)
- Dimensions (HxWxD): 67x110x66mm
Contents
Contents: Range extender, Ethernet cable, software and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.98 (£20.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.