You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

300Mbps WiFi Range Extender - 

TL-WA855RE V5

TL-WA855RE V5 - 300Mbps WiFi Range Extender
TL-WA855RE V5 - 300Mbps WiFi Range Extender

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-WA855RE V5
Order Code:
CS35631
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364099312
Technical Datasheet:
TL-WA855RE V5   Datasheet
See all Technical Docs

Product Overview

The TL-WA855RE works with any WiFi router or wireless access point to boost your exiting WiFi coverage, delivering fast and reliable connectivity where you need it most. Equipped with two external antennas and MIMO technology the range extender supports speeds up to 300Mb/s for all connected devices. With selectable work modes and intuitive app-based monitoring the extender is designed to put you in control of your network.
  • Stable and reliable wireless nextwork expansion for your home
  • Universal compatibility with any WiFi router or access point
  • Wireless N speeds up to 300Mb/s
  • Expand coverage with Repeater Mode or create a personal hotspot with AP Mode
  • Effective network control and monitoring with the Tether app and Web UI
  • Intuitive interface with easy-to-use WiFi coverage and access controls
  • Colour-coded LED signal indicator to find the optimal location for installation
  • Supports power scheduling to reduce energy consumption
  • Effortless connection with WPS support
  • 64/128/152-bit WEP, WPA/WPA2-PSK wireless security encryption
  • Dimensions (HxWxD): 65x52x34mm

Contents

Range extender and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364099312

21 In stock Need more?

???PF_PDP_RSP_SUP???

£18.92 ( £22.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.92 (£22.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --