You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AV1000 Gigabit Powerline WiFi Extender -
TL-WPA7617
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-WPA7617
- Order Code:
- CS34957
- Product Range
- TP-Link WPA7617 AV1000 Powerline
- Also Known As:
- GTIN UPC EAN: 4897098687628
- Technical Datasheet:
- TL-WPA7617 Datasheet
Product Range Selector (TP-Link WPA7617 AV1000 Powerline)
See all from this product rangeProduct Overview
- Dual band AC1200 WiFi with transfer speeds up to 300Mb/s (2.4GHz) & 867Mb/s (5GHz)
- HomePlug AV2 standard provides speeds up to 1000Mb/s on wired connections
- Passthrough design retains mains socket availability
- One-touch Auto-Sync WiFi configuration; automatically copies your router's name & password
- Easy management with the tpPLC mobile app and PC utility software
- Gigabit ports for fast and secure connections
- Up to 300m range over power lines
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Wireless powerline adaptor, Ethernet cable and user guide
Footnotes
Product Information
- :
- TP-Link WPA7617 AV1000 Powerline
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £51.62 (£61.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























