You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AV1300 Gigabit Passthrough Powerline AC WiFi Kit, 1300Mbps -
TL-WPA8631P-KIT
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-WPA8631P-KIT
- Order Code:
- CS34022
- Product Range
- TP-Link TL-WPA8631 Powerline
- Also Known As:
- GTIN UPC EAN: 6935364052553
- Technical Datasheet:
- TL-WPA8631P-KIT Datasheet
Product Range Selector (TP-Link TL-WPA8631 Powerline)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 300Mb/s (2.4GHz) and 867Mb/s (5GHz)
- 2x2 MIMO design ensures fast, stable connections for multiple devices
- HomePlug AV2 compliant wired speeds up to 1300Mb/s
- Three Gigabit Ethernet ports for connecting multiple devices
- One touch WiFi cloning feature for hassle-free network expansion; keep the same SSID and password
- 128-Bit AES Powerline security encryption
- Create a seamless mesh network when paired with a compatible OneMesh router
- Intuitive network management with the TP-Link tpPLC app for PC or mobile devices
- Passthrough design retains power socket use for added convenience
- Integrated mains filter to reduce interference and maintain powerline performance
- Up to 300m range over power lines
- Instantly sync and secure all adaptors on your network with the pair button
- Supports Windows XP/Vista/7/8/10, Linux and MacOS
- tpPLC software supports Windows XP/Vista/7/8/10, MacOS 10.7+, Android and iOS
Contents
2x Powerline adaptor, 2x Ethernet cable and user guide
Footnotes
Product Information
- :
- TP-Link TL-WPA8631 Powerline
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.72 (£106.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.