You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV1300 Gigabit Passthrough Powerline Single Adaptor, 1300Mbps - 

TL-WPA8631P

TL-WPA8631P - AV1300 Gigabit Passthrough Powerline Single Adaptor,  1300Mbps
TL-WPA8631P - AV1300 Gigabit Passthrough Powerline Single Adaptor,  1300Mbps
TL-WPA8631P - AV1300 Gigabit Passthrough Powerline Single Adaptor,  1300Mbps
TL-WPA8631P - AV1300 Gigabit Passthrough Powerline Single Adaptor,  1300Mbps
TL-WPA8631P - AV1300 Gigabit Passthrough Powerline Single Adaptor,  1300Mbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-WPA8631P
Order Code:
CS34023
Product Range
TP-Link TL-WPA8631 Powerline
Also Known As:
GTIN UPC EAN: 6935364052546

Product Range Selector (TP-Link TL-WPA8631 Powerline)

See all from this product range

Product Overview

Extend an ultra fast network with both wireless and powerline connectivity. This single adaptor allows you to expand your existing network and maintain your settings with WiFi Clone & WiFi Move features.
  • Dual band wireless speeds up to 300Mb/s (2.4GHz) and 867Mb/s (5GHz)
  • 2x2 MIMO design ensures fast, stable connections for multiple devices
  • HomePlug AV2 compliant wired speeds up to 1300Mb/s
  • Three Gigabit Ethernet ports for connecting multiple devices
  • Instantly sync and secure all adaptors on your network with the pair button
  • One touch WiFi cloning feature for hassle-free network expansion; keep the same SSID and password
  • Intuitive network management with the TP-Link tpPLC app for PC or mobile devices
  • Passthrough design retains power socket use for added convenience
  • Up to 300m range over power lines
  • tpPLC software supports Windows XP/Vista/7/8/10, MacOS 10.7+, Android and iOS
  • Dimensions (HxWxD): 152x75x42mm

Contents

Powerline adaptor, Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
TP-Link TL-WPA8631 Powerline

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364052546

3 In stock Need more?

???PF_PDP_RSP_SUP???

£63.65 ( £76.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £63.65 (£76.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --