You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Port USB 3.0 Hub -
UH700
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- UH700
- Order Code:
- CS38610
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002607056
- Technical Datasheet:
- UH700 Datasheet
Product Overview
- High performance USB 3.0 hub with seven USB-A ports for connecting devices
- High speed USB 3.0 interface supports transfer speeds up to 5Gb/s
- Three of the ports supprt up to 5V/1.5A optput, ideal for charging mobile devices
- Sophisticated circuit design with multiple protection systems and built-in surge protector to keep devices safe
- Dimensions (HxWxD): 18x165x66mm
- Supports Windows, macOS and Linux systems
Contents
USB hub, AC adaptor, USB cable and user guide
Product Information
- :
- 7Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.98 (£26.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.