You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deep Hole Construction Pencil Marker with Site Holster -
ADP2
- Manufacturer:
- TRACER TRACER
- Manufacturer Part No:
- ADP2
- Order Code:
- TL21291
- Also Known As:
- GTIN UPC EAN: 0748079735026
Product Range Selector (Tracer - Marking Tools)
See all from this product rangeProduct Overview
- Mark 100mm depth in a 3mm hole
- Mark 145mm depth in a 6mm hole
- Shirt/trouser clip
- Long sturdy metal shaft
- Ideal for marking ceramics, plastic, wood and metal
- Always to hand with site holster
- Inbuilt sharpener in site holster for maximum precision
Contents
Pencil Marker & Site Holster
Product Information
- :
- Tracer - Marking Tools
- :
- Construction Pencil
- :
- Black
- :
- Ultra Fine Tip
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 07/07/25
Order now. Pay nothing until products are dispatched100 more will be available week commencing 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.59 (£7.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.