You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 24V DC, 5A, 120W, IP67 -
TEX 120-124
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEX 120-124
- Order Code:
- PW06267
- Product Range
- TEX 120 Series
- Technical Datasheet:
- TEX 120-124 Datasheet
Product Range Selector (TEX 120 Series)
See all from this product rangeProduct Overview
- Rugged power supply for harsh outdoor environments
- Dust, water (includes salt water), ice and oil-resistant enclosure
- Connection via waterproof I/O plug-connectors
- Adjustable output voltage
- DC-OK indicator
- Low ripple and noise
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 120W
- :
- 24VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TEX 120 Series
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £275.39 (£330.47) | ( ) |
10+ | £253.11 (£303.73) | ( ) |
25+ | £244.75 (£293.70) | ( ) |
50+ | £217.51 (£261.01) | ( ) |
100+ | £213.16 (£255.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.