You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 24V DC, 1.25A, 30W -
TMP 30124C
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TMP 30124C
- Order Code:
- PW06275
- Product Range
- TMP Series
- Technical Datasheet:
- TMP 30124C Datasheet
Product Range Selector (TMP Series)
See all from this product rangeProduct Overview
- Universal input
- Protection class-II
- Over-temperature protection
- Protection against short-circuit and overload
- 20ms Hold-up time
- -25 to 60°C Operating temperature range
Applications
Commercial, Industrial, Consumer Electronics
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 30W
- :
- 24VDC
- :
- 1.25A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TMP Series
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.06 (£68.47) | ( ) |
10+ | £53.61 (£64.33) | ( ) |
25+ | £51.88 (£62.26) | ( ) |
50+ | £50.14 (£60.17) | ( ) |
100+ | £48.41 (£58.09) | ( ) |
250+ | £42.80 (£51.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.