You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 12V DC, 12.5A, 150W -
TSP 180-124
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TSP 180-124
- Order Code:
- PW06253
- Product Range
- TSP Series
- Technical Datasheet:
- TSP 180-124 Datasheet
Product Range Selector (TSP Series)
See all from this product rangeProduct Overview
- Input voltage range from 85VAC to 132 VAC/ 187VAC to 264VAC autoselect
- Output voltage is 24VDC
- Output current is 7.5A
- Efficiency is 87%
- Output power is 180W
- UL, CSA approved
- Operating temperature range from -25°C to 70°C
- Protection against short circuit, overvoltage and overtemperature
- Adjustable output voltage
Applications
Industrial, Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 180W
- :
- 24VDC
- :
- 7.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TSP Series
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £160.99 (£193.19) | ( ) |
10+ | £141.50 (£169.80) | ( ) |
25+ | £134.42 (£161.30) | ( ) |
50+ | £129.30 (£155.16) | ( ) |
100+ | £121.65 (£145.98) | ( ) |
250+ | £119.22 (£143.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.