You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 24V DC, 25A, 600W -
TSP 600-124
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TSP 600-124
- Order Code:
- PW06254
- Product Range
- TSP Series
- Technical Datasheet:
- TSP 600-124 Datasheet
Product Range Selector (TSP Series)
See all from this product rangeProduct Overview
- Adjustable output voltage
- Protection against short-circuit
- Protection against over-voltage
- Protection against over-temperature
- -25 to 70°C Operating temperature range
Applications
Industrial, Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 600W
- :
- 24VDC
- :
- 25A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TSP Series
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £297.22 (£356.66) | ( ) |
10+ | £261.23 (£313.48) | ( ) |
25+ | £248.15 (£297.78) | ( ) |
50+ | £237.90 (£285.48) | ( ) |
100+ | £233.14 (£279.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.