You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 12V DC, 5A, 60W -
TXL 060-12S
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TXL 060-12S
- Order Code:
- PW06244
- Product Range
- TXL 060 Series
- Technical Datasheet:
- TXL 060-12S Datasheet
Product Range Selector (TXL 060 Series)
See all from this product rangeProduct Overview
- Compact metal case with screw terminal block
- EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
- Compliance to EN 61000-3-2
- Short circuit and overvoltage protection
- 3 year product warranty
- Input voltage range from 100 to 240VAC(nominal), output voltage is 12VDC(nom), output current is 5A
- Efficiency is 81%, switching frequency is 65kHz (typ) PWM, maximum output power is 60W
- Nickel plated steel (cover), aluminium (chassis) casing material
- International safety approvals
- 5 pole terminal pitch (9.5mm with plastic cover) connection
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TXL 060 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.92 (£61.10) | ( ) |
10+ | £46.76 (£56.11) | ( ) |
25+ | £45.20 (£54.24) | ( ) |
50+ | £44.05 (£52.86) | ( ) |
100+ | £42.93 (£51.52) | ( ) |
250+ | £37.27 (£44.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.