You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 24V DC, 6.3A, 150W -
TXLN 150-124
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TXLN 150-124
- Order Code:
- PW06302
- Product Range
- TXLN 150 Series
- Technical Datasheet:
- TXLN 150-124 Datasheet
Product Range Selector (TXLN 150 Series)
See all from this product rangeProduct Overview
- Convection cooled (no-fan)
- High efficiency up to 89%
- Compliance to EN 61000-3-2
- Short circuit, overvoltage and overload protection
- IEC/EN/UL 62368-1 safety approvals
- 3 year product warranty
- Protection class I (prepared): connection to PE
- Pollution degree PD 2, overvoltage category OVC II
- Operating temperature range from -30°C to +70°C, switching frequency of 61KHz to 69KHz (PWM)
- Aluminium housing, screw terminal connection type
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 150W
- :
- 24VDC
- :
- 6.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V to 264V
- :
- Fixed
- :
- TXLN 150 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.15 (£75.78) | ( ) |
10+ | £59.32 (£71.18) | ( ) |
25+ | £57.41 (£68.89) | ( ) |
50+ | £55.49 (£66.59) | ( ) |
100+ | £53.58 (£64.30) | ( ) |
250+ | £47.36 (£56.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.