You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Document Storage Holder, Black -
TT-DHB
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-DHB
- Order Code:
- SG34091
- Product Range
- TradeTidy - Document Holders
- Also Known As:
- GTIN UPC EAN: 5065010979987
Product Range Selector (TradeTidy - Document Holders)
See all from this product rangeProduct Overview
- A4 Portrait document holder ideal for use in a workshop or van
- Rounded edges for safety
- Made from 1.2mm super strong steel
- Made in the UK
- Dimensions (HxWxD): 280mm x 272mm x 50mm (top) to 40mm (bottom) (width inclusive of fixing lugs, 235mm without)
Product Information
- :
- Documents
- :
- Document Holder
- :
- TradeTidy - Document Holders
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.53 (£28.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.