You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Glove Box Storage Dispenser / Holder, Black -
TT-GBB
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-GBB
- Order Code:
- SG34067
- Also Known As:
- GTIN UPC EAN: 5065010979420
Product Range Selector (TradeTidy - Glove Box Holders)
See all from this product rangeProduct Overview
- Holds latex/nitrile glove boxes up to 160mm x 250mm x 90mm (HxWxD)
- Rounded edges for safety
- Made from 1.5mm super strong steel
- Made in the UK
- Dimensions (HxWxD): 162mm x 253mm x 94mm
Product Information
- :
- Glove Boxes
- :
- Glove Box Holder
- :
- TradeTidy - Glove Box Holders
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.15 (£24.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.