You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Glove Box Storage Dispenser / Holder, Red - 

TT-GBR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRADETIDY TRADETIDY
Manufacturer Part No:
TT-GBR
Order Code:
SG34068
Also Known As:
GTIN UPC EAN: 5065010979437

Product Range Selector (TradeTidy - Glove Box Holders)

See all from this product range

Product Overview

Holder designed to carry most sizes of latex and nitrile glove boxes on the market. Will accept boxes up to 160mm x 250mm x 90mm (HxWxD). Spring clips are also included to keep smaller boxes pushed to the front of the holder. Made in the UK from 1.5mm steel these holders are robust and heavy duty. The holders have 6.5mm slotted fixing holes for easy fixing to van or workshop walls.
  • Holds latex/nitrile glove boxes up to 160mm x 250mm x 90mm (HxWxD)
  • Rounded edges for safety
  • Made from 1.5mm super strong steel
  • Made in the UK
  • Dimensions (HxWxD): 162mm x 253mm x 94mm

Product Information


:
Glove Boxes

:
Glove Box Holder

:
TradeTidy - Glove Box Holders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5065010979437

7 In stock Need more?

???PF_PDP_RSP_SUP???

£20.15 ( £24.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.15 (£24.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --