You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Glass & Solvent PVCu Cleaner Storage Holder, Black - 

TT-GCB

TT-GCB - Glass & Solvent PVCu Cleaner Storage Holder, Black
TT-GCB - Glass & Solvent PVCu Cleaner Storage Holder, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRADETIDY TRADETIDY
Manufacturer Part No:
TT-GCB
Order Code:
SG34103
Also Known As:
GTIN UPC EAN: 5061007940275

Product Range Selector (TradeTidy - Glass Cleaner Holders)

See all from this product range

Product Overview

Ideal for use in the back of a van or in a workshop these strong, durable and attractive holders are designed to hold most bottles of glass cleaner and PVCu cleaner that are available. Made from extra strong 1.5mm steel. Designed to hold bottles up to 85mm diameter (measure across base of bottle). The holders have 6.5mm slotted fixing holes for easy fixing to van or workshop walls.
  • Holds 2 bottles of glass cleaner or PVCu cleaner
  • Rounded edges for safety
  • Made from 1.5mm super strong steel
  • Made in the UK
  • Dimensions (HxWxD): 210mm x 232mm x 110mm

Product Information


:
Glass & Solvent PVCu Cleaners

:
Glass Cleaner Holder

:
TradeTidy - Glass Cleaner Holders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5061007940275

15 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£16.59 ( £19.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.59 (£19.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --