You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XL Hose Storage Holder, Black - 

TT-HHXLB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRADETIDY TRADETIDY
Manufacturer Part No:
TT-HHXLB
Order Code:
SG34100
Also Known As:
GTIN UPC EAN: 5061007940145

Product Range Selector (TradeTidy - Hose Holder)

See all from this product range

Product Overview

A larger version of the popular hose holder. Designed to hold larger hoses, such as dust extractor hoses. Made in the UK from robust 1.5mm steel. The opening where the hose/cable sits is 150mm wide. The holders have 6.5mm slotted fixing holes for easy fixing to van or workshop walls.
  • A larger version of the popular hose holder. Designed to hold larger hoses, such as dust extractor hoses
  • The opening where the hose/cable sits is 150mm wide
  • Rounded edges for safety
  • Made from 1.5mm super strong steel
  • Made in the UK
  • Dimensions (HxWxD): 133mm x 260mm x 150mm

Product Information


:
Hose Pipe, Air Hose & Electric Cable

:
Hose Holder

:
TradeTidy - Hose Holder

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5061007940145

12 In stock Need more?

???PF_PDP_RSP_SUP???

£19.14 ( £22.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.14 (£22.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --