You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnet Kit for TradeTidy Storage Holders & Screws -
TT-MAGKIT
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-MAGKIT
- Order Code:
- SG34106
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5065010979123
Product Overview
- Can be used for mounting holders onto the metal bulkheads/framework/panels of vans and on workshop racking etc
- Rubber coated super strength magnets
- Shear resistance up to 8kg. Pull force up to 20kg
- Diameter: 65mm
Product Information
- :
- TradeTidy Holders & Screws
- :
- Magnet Kit
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.04 (£18.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























