You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plumbers Propane/MAPP Gas Canister Storage Holder, Grey - 

TT-MGG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRADETIDY TRADETIDY
Manufacturer Part No:
TT-MGG
Order Code:
SG34081
Also Known As:
GTIN UPC EAN: 5065010979802

Product Range Selector (TradeTidy - Gas Can Holders)

See all from this product range

Product Overview

For storing plumbers propane/MAPP gas canisters. Accepts gas cans up to 73mm diameter (measure across base). The holder is tall enough to support the gas can with it's torch still attached. (Suitable for workshop storage only). he holders have 6.5mm slotted fixing holes for easy fixing to van or workshop walls.
  • Holds 1 can of propane/MAPP gas used in plumbers torches
  • Rounded edges for safety
  • Made from 1.5mm super strong steel
  • Made in the UK
  • Dimensions (HxWxD): 218mm x 110mm x 82mm (Dimensions include fixing lugs)

Product Information


:
Gas Canisters

:
Gas Can Holder

:
TradeTidy - Gas Can Holders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5065010979802

21 In stock Need more?

???PF_PDP_RSP_SUP???

£20.15 ( £24.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.15 (£24.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --