You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Paper Towel & Blue Roll Storage Dispenser / Holder, Grey - 

TT-PTG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRADETIDY TRADETIDY
Manufacturer Part No:
TT-PTG
Order Code:
SG34075
Also Known As:
GTIN UPC EAN: 5065010979529

Product Range Selector (TradeTidy - Paper Towel Holders)

See all from this product range

Product Overview

An easy to use and robust holder/dispenser for 200mm wide rolls of blue or white paper towel/roll. Available in black, red or grey and made in the UK from 1.5mm thick steel. The holders have 6.5mm slotted fixing holes for easy fixing to van or workshop walls.
  • Holds white or blue paper towel/roll up to 200mm wide
  • Rounded edges for safety
  • Made from 1.5mm super strong steel
  • Made in the UK
  • Dimensions (HxWxD): 160mm x 254mm x 135mm (front to back)

Product Information


:
Paper Towels & Blue Roll

:
Paper Towel & Blue Roll Holder

:
TradeTidy - Paper Towel Holders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5065010979529

8 In stock Need more?

???PF_PDP_RSP_SUP???

£22.70 ( £27.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.70 (£27.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --