You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aerosol & Spray Can Storage Holder for Larger Cans, Red -
TT-SCRL
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-SCRL
- Order Code:
- SG34065
- Product Range
- TradeTidy - Spray Can Holders
- Also Known As:
- GTIN UPC EAN: 5065010979390
Product Range Selector (TradeTidy - Spray Can Holders)
See all from this product rangeProduct Overview
- Holds 4 cans of aerosol
- Accepts up 68mm diameter cans (measure across base) - Most custom filled aerosol cans are 68mm
- Rounded edges for safety
- Made from 1.5mm super strong steel
- Made in the UK
- Dimensions (HxWxD): 200mm x 342mm x 110mm
Product Information
- :
- Aerosol & Spray Cans
- :
- Spray Can Holder
- :
- TradeTidy - Spray Can Holders
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.68 (£27.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























