You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

250mm Van & Workshop General Storage Tray, Grey - 

TT-SRTG230

TT-SRTG230 - 250mm Van & Workshop General Storage Tray, Grey
TT-SRTG230 - 250mm Van & Workshop General Storage Tray, Grey
TT-SRTG230 - 250mm Van & Workshop General Storage Tray, Grey
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRADETIDY TRADETIDY
Manufacturer Part No:
TT-SRTG230
Order Code:
SG34096
Product Range
TradeTidy - Storage Trays
Also Known As:
GTIN UPC EAN: 5061007940084

Product Range Selector (TradeTidy - Storage Trays)

See all from this product range

Product Overview

A tray for use in a van or workshop for general storage. Made in the UK from 1.5mm steel, it is a robust, heavy duty tray. Ideal for storing pretty much anything that ends up rolling around the floor of the workshop/van. The holders have 6.5mm slotted fixing holes for easy fixing to van or workshop walls.
  • A tray for use in a van or workshop for general storage
  • Ideal for storing pretty much anything that ends up rolling around the floor of the workshop/van
  • Rounded edges for safety
  • Made from 1.5mm super strong steel
  • Made in the UK
  • Internal Dimensions (HxWxD): 100mm (front edge) x 252mm x 155mm
  • External Dimensions (HxWxD): 104mm (front edge) x 255mm x 160mm

Product Information


:
General Storage

:
Storage Tray

:
TradeTidy - Storage Trays

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5061007940084

2 In stock Need more?

???PF_PDP_RSP_SUP???

£25.72 ( £30.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.72 (£30.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --