You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
330mm Van & Workshop General Storage Tray, Red -
TT-SRTR330



Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-SRTR330
- Order Code:
- SG34098
- Also Known As:
- GTIN UPC EAN: 5061007940114
Product Range Selector (TradeTidy - Storage Trays)
See all from this product rangeProduct Overview
- A tray for use in a van or workshop for general storage
- Ideal for storing pretty much anything that ends up rolling around the floor of the workshop/van
- Rounded edges for safety
- Made from 1.5mm super strong steel
- Made in the UK
- Internal Dimensions (HxWxD): 100 (front edge) 336mm x 155mm
- External Dimensions (HxWxD): 104mm (front edge) 340mm x 160mm
Product Information
- :
- General Storage
- :
- Storage Tray
- :
- TradeTidy - Storage Trays
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.24 (£36.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.