You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cleaning Wipes Storage Holder, Red -
TT-WHR
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-WHR
- Order Code:
- SG34059
- Also Known As:
- GTIN UPC EAN: 5065010979062
Product Range Selector (TradeTidy - Wipes Holders)
See all from this product rangeProduct Overview
- Holds 1 tub of most popular brands of wipe on market
- Rounded edges for safety
- Made from 1.5mm super strong steel
- Made in the UK
- Dimensions (HxWxD): 220mm x 150mm x 145mm
- Hole Diameter: 116mm
Product Information
- :
- Cleaning Wipe Containers
- :
- Wipes Holder
- :
- TradeTidy - Wipes Holders
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.66 (£19.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.