You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerCON / IEC Distribution Unit / Splitter -
BOTE66
- Manufacturer:
- TRANSCENSION TRANSCENSION
- Manufacturer Part No:
- BOTE66
- Order Code:
- DP34502
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0723175524705
Product Overview
- 1 In 12 out power distributor
- Heavy duty metal housing
- 4 PowerCON outputs (front panel)
- 8 IEC outputs (lower panel)
- Power indicator LED
- 20A Resettable circuit breaker
- Wall and clamp mounting points
- PowerCON in/link out (side panels)
- Power supply: 100-240V AC, 50/60Hz
Product Information
- :
- 12Outlets
- :
- -
- :
- 20A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £96.79 (£116.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.