You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Hybrid PowerCON DMX Splitter -
HS2 HYBRID
- Manufacturer:
- TRANSCENSION TRANSCENSION
- Manufacturer Part No:
- HS2 HYBRID
- Order Code:
- DP36016
- Also Known As:
- GTIN UPC EAN: 0090125504422
Product Overview
- 2 Way DMX distributor with one input and two outputs
- 5 Pin XLR input
- Each DMX output features an independent driver
- 2 Way PowerCON power distributor with one input and two outputs
- M10 rigging point
- Safety bond point
- Rugged steel chassis
- Power supply: 240V, 50Hz
- Fuse: F10A 250V
- Dimensions: 61x160x175mm
- Weight: 1.1kg
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.75 (£90.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.