You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1CH Dimmer Pack W-DMX, 15A -
UP2 ENCORE DIMMER
- Manufacturer:
- TRANSCENSION TRANSCENSION
- Manufacturer Part No:
- UP2 ENCORE DIMMER
- Order Code:
- DP36197
- Product Range
- TRANSCENSION Dimmer Packs
- Also Known As:
- GTIN UPC EAN: 0759478552534
Product Range Selector (TRANSCENSION Dimmer Packs)
See all from this product rangeProduct Overview
- Compact, 1-channel DMX/HTP
- W-DMX on board to receive wireless DMX and relay the DMX signal via the XLR output
- Wireless connectivity: 2.4GHz G3, G4 and G5 compatible
- Dim preset - Dim limiter
- HTP function (Highest Takes Precedence - the brightest unit priority)
- Supplied with remote fader
- Can be configured as a switch pack
- Easy-to-use mounting bracket
- 5-Pin XLR input/output
- Trailing edge dimming technology
- Maximum output: 10A (resistive load)
- Output connector: 15A
- Power supply: 240V, 50Hz
- Dimensions (HxWxD): 218x116x133mm
- Weight: 1.4kg
Applications
Business, Commercial, DJ, Hobby & Education, Education, Installations, LED Lighting, Lighting, Live Events, Public
Contents
UP2 ENCORE, remote fader. power lead
Product Information
- :
- TRANSCENSION Dimmer Packs
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.90 (£109.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.