You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Channel Dimmer Pack with Remote HTP Fader, 10A, BOTE39 - 

UP2 TRUEDIM

UP2 TRUEDIM - 1 Channel Dimmer Pack with Remote HTP Fader, 10A, BOTE39
UP2 TRUEDIM - 1 Channel Dimmer Pack with Remote HTP Fader, 10A, BOTE39
UP2 TRUEDIM - 1 Channel Dimmer Pack with Remote HTP Fader, 10A, BOTE39
UP2 TRUEDIM - 1 Channel Dimmer Pack with Remote HTP Fader, 10A, BOTE39
UP2 TRUEDIM - 1 Channel Dimmer Pack with Remote HTP Fader, 10A, BOTE39
UP2 TRUEDIM - 1 Channel Dimmer Pack with Remote HTP Fader, 10A, BOTE39

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UP2 TRUEDIM
Order Code:
DP36895
Product Range
TRANSCENSION Dimmer Packs
Also Known As:
GTIN UPC EAN: 0759478555993

Product Range Selector (TRANSCENSION Dimmer Packs)

See all from this product range

Product Overview

This convection cooled dimmer comes with an external remote HTP fader. It is perfect for using with standalone fixtures in small studios, for follow spots or for incorporating into and expanding DMX systems. Suitable for use with non-incandescent loads when used as a switch pack.
  • Compact, 1-channel DMX/HTP
  • Dim preset - Dim limiter
  • Can be configured as a switch pack
  • Maximum output: 10A (resistive load)
  • Trailing edge dimming technology
  • Easy to use mounting bracket
  • Power supply: 240V, 50Hz
  • Connection: PowerCON TRUE1 IN/OUT
  • Connection: 5 pin XLR IN/OUT
  • Dimensions (HxWxD): 210x148x130mm
  • Weight: 1.7kg

Applications

Business, Commercial, DJ, Hobby & Education, Education, Installations, LED Lighting, Lighting, Live Events, Public

Product Information


:
TRANSCENSION Dimmer Packs

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0759478555993

6 In stock Need more?

???PF_PDP_RSP_SUP???

£125.41 ( £150.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £125.41 (£150.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --