You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRANTEC LM-55 LAVALIER MIC -
MIC-SJ55
Product Overview
- Recessed capsule for easy attachment to/under clothing
- Special design effectively prevents contact and cloth noise
- Electret condenser capsule, omnidirectional
- Max. SPL:
120 dB - Frequency Response: 30Hz to 16kHz, ±3 dB
Product Information
- :
- Omnidirectional
- :
- -
- :
- 30Hz
- :
- 16kHz
- :
- 120 dBSPL
- :
- 3.5mm Locking Jack Plug
- :
- 1.5m
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.77 (£87.32) | ( ) |
4+ | £67.57 (£81.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.