You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fitness Instructor Wireless Headset Condenser Microphone -
MIC-SJ66-BL
- Manufacturer:
- TRANTEC TRANTEC
- Manufacturer Part No:
- MIC-SJ66-BL
- Order Code:
- MP34091
- Product Range
- -
- Technical Datasheet:
- MIC-SJ66-BL Datasheet
Product Overview
- High degree of protection against the ingress of sweat
- Flexible blue gooseneck
- Condenser capsule is highly efficient at noise cancellation
- Polar pattern: Supercardioid
- Frequency response: 60Hz-16kHz ±3dB
- Nominal impedance: 3000 ohms
- Phantom power: 2-10V DC (via beltpack transmitter)
- Lead length: 1.5m
- Connector: 3.5mm locking jack
Applications
Audio, Business, Commercial, Education, Hobby & Education, Portable Devices, RF Communications, Conferencing, Wearables, Wireless
Product Information
- :
- Super Cardioid
- :
- 3kohm
- :
- 60Hz
- :
- 16kHz
- :
- -
- :
- 3.5mm Locking Jack Plug
- :
- 1500mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.16 (£120.19) | ( ) |
4+ | £83.33 (£100.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.