You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.4GHz Digital Wireless Bodypack / Beltpack Transmitter - 

S2.4-BTX

S2.4-BTX - 2.4GHz Digital Wireless Bodypack / Beltpack Transmitter
S2.4-BTX - 2.4GHz Digital Wireless Bodypack / Beltpack Transmitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANTEC TRANTEC
Manufacturer Part No:
S2.4-BTX
Order Code:
MP35836

Product Overview

The S2.4-BTX is a beltpack transmitter with a LCD display for the S2.4 single and dual channel systems
  • 3.5mm locking jack socket
  • Transmitter power: 10mW
  • Modulation system: GFSK
  • Ultraharmonics: 20db
  • Transmits up to 30m
  • Battery life: 5 Hours approx.
  • Requires 2x AA batteries (Supplied)
  • Supplied with lavalier microphone

Product Information


:
-

:
2.4GHz

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£60.38 ( £72.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.38 (£72.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --